ACB64DYRQ

Heilind Number:SULACB64DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB64DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB64DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:128
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB64DYRQ

Detailed Description

Introducing the ACB64DYRQ, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector offers secure and reliable connectivity. Featuring a straddle mount and card extender termination method, it ensures easy installation. The contact material is made of beryllium copper with gold plating, guaranteeing excellent conductivity and durability. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets stringent industry standards. The cantilever contact type and straddle orientation further enhance its functionality. With 128 positions and a tail length of 4.45mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating of matte tin ensures long-term reliability. Classified under the category of Board to Board PCB Connectors and Card Edge Connectors, the ACB64DYRQ is a top choice for professionals seeking high-quality connectivity solutions.