ACB64DYRT

Heilind Number:SULACB64DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB64DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB64DYRT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:128
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB64DYRT

Detailed Description

The ACB64DYRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a 1A amperage rating and 300VAC voltage capacity, it is suitable for power and signal transmission. The female connector has two rows, each with 64 positions, providing ample connectivity options. Its threaded mount type and card extender termination method offer secure and stable installation. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity and durability. The 1.27mm pitch and cantilever contact type ensure precise mating. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Compact in size with a height of 15.49mm and width of 9.4mm, it is space-efficient on PCBs. The matte tin termination plating complies with RoHS standards. Trust the ACB64DYRT for high-reliability connections in your electronic designs.