ACB65DHAD

Heilind Number:SULACB65DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB65DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB65DHAD
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB65DHAD

Detailed Description

PPS & BERYLLIUM COPPER .0 connectors provide reliable and high-performance connectivity for your PCB needs. With a current rating of 1A and a voltage capability of 300VAC, these female connectors are designed for secure power transmission. Featuring two rows and a clearance hole mount type, they ensure easy and efficient installation. The contact material of beryllium copper with gold plating guarantees excellent conductivity and durability. With a pitch of 1.27mm and a contact type of hairpin, signal integrity is maintained even in demanding applications. Operating in a wide temperature range from -65 to 150°C, these connectors are suitable for various environments. Their right-angle orientation and 130 positions make them versatile for diverse PCB layouts. The 2.54mm tail length and .915-inch connector height offer flexibility in design, while the 9.4mm width ensures space efficiency. Terminated with matte tin, they comply with industry standards for reliability. Whether for board-to-board or card edge connections, the ACB65DHAD connectors are a trusted choice for your projects.