| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB65DHAN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 130 |
| SKU: | SULACB65DHAN |
ACB65DHAN
| Heilind Number: | SULACB65DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB65DHAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB65DHAN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a current rating of 1A and a voltage capacity of 300VAC, it's ideal for power and signal transmission. The 2-row, 130-position configuration offers ample connectivity options, while the gold-plated contacts guarantee low contact resistance. Its right-angle orientation and through-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Trust the ACB65DHAN for efficient and durable board-to-board connections.

