ACB65DHAR

Heilind Number:SULACB65DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB65DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB65DHAR
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB65DHAR

Detailed Description

Introducing the ACB65DHAR, a high-performance connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PPS and Beryllium Copper, ensuring reliable connectivity. With a female gender and two rows, it offers versatility in board integration. The metal board lock mount type guarantees secure installation, while the thru-hole termination method simplifies assembly. Contact material of Beryllium Copper with gold plating ensures excellent conductivity, even at a voltage of 300 VAC. Featuring a hairpin contact type and right-angle orientation, it accommodates 130 positions with a tail length of 2.54mm. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact design, with a height of .915 inches and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating and compliance with hi-rel standards, the ACB65DHAR is the perfect choice for board-to-board and card edge connections in critical systems.