ACB65DHAT

Heilind Number:SULACB65DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB65DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB65DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULACB65DHAT

Detailed Description

Introducing the ACB65DHAT PCB connector, a high-performance solution designed for demanding applications. This connector features PPS & Beryllium Copper construction, ensuring durability and reliability. With a 1A amperage and 300VAC voltage rating, it provides efficient power transmission. The female gender, two rows, and threaded mount type offer secure connectivity. Utilizing a thru-hole termination method and gold-plated Beryllium Copper contacts, it guarantees optimal signal integrity. The 1.27mm pitch and hairpin contact type accommodate precise connections. Operating flawlessly in a temperature range of -65 to 150°C, this connector is suitable for harsh environments. With 130 positions and a tail length of 2.54mm, it enables versatile PCB connectivity. Measuring 23.24mm in height and 9.4mm in width, it offers a compact yet robust design. The matte tin termination plating ensures long-lasting performance. Ideal for board-to-board and card edge connections, the ACB65DHAT is a trusted choice for high-reliability applications.