ACB65DHBD

Heilind Number:SULACB65DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB65DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB65DHBD
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB65DHBD

Detailed Description

Introducing the ACB65DHBD, a high-quality Board To Board PCB Connector designed for durability and reliability. Featuring PPS & Beryllium Copper construction, this connector ensures optimal performance in demanding environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of applications. The female connector has two rows with a pitch of 1.27mm, accommodating 130 positions. Its thru-hole termination method and gold contact plating guarantee secure and efficient connectivity. The contact material being Beryllium Copper, known for its excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh industrial settings. Its right-angle orientation and clearance hole mount type offer versatility in installation. Measuring at .915 inches in height and 9.4mm in width, it provides a compact yet sturdy solution for PCB connections. The matte tin termination plating ensures long-lasting performance. Trust the ACB65DHBD for your connectivity needs, a top choice in the realm of PCB connectors.