ACB65DHBN

Heilind Number:SULACB65DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB65DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB65DHBN
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB65DHBN

Detailed Description

Introducing the ACB65DHBN, a high-performance PCB connector designed for demanding applications. This female connector features two rows, each accommodating 130 contacts made of robust PPS and Beryllium Copper with gold plating, ensuring reliable conductivity. With a pitch of 1.27mm and a voltage rating of 300 VAC, it guarantees efficient power transmission. The hairpin contact type and right-angle orientation offer secure and space-saving connectivity. Operating seamlessly in extreme temperatures ranging from -65 to 150°C, it's perfect for industrial environments. Measuring just 23.24mm in height and 9.4mm in width, with a termination method of thru-hole and matte tin plating, this connector is ideal for board-to-board or card edge connections in various electronic devices. Trust the ACB65DHBN for superior performance and durability in your designs.