ACB65DHBS

Heilind Number:SULACB65DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB65DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB65DHBS
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB65DHBS

Detailed Description

Introducing the ACB65DHBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures excellent conductivity and durability. With a 1A amperage rating and 300VAC voltage, it offers reliable power transmission. The female gender, two rows, and side hole mount type make it versatile for various setups. Termination is easy with the thru-hole method and Matte Tin plating. The 130 hairpin contacts, gold-plated for optimal signal transfer, guarantee secure connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and compact design, with a height of 23.24mm and width of 9.4mm, allow for efficient PCB layout. Ideal for aerospace, defense, and industrial applications, the ACB65DHBS is a reliable solution for your connectivity needs.