ACB65DHBT

Heilind Number:SULACB65DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB65DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB65DHBT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULACB65DHBT

Detailed Description

Introducing the ACB65DHBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage tolerance of 300VAC, it is suitable for power and signal transmission. The two rows of hairpin contacts, plated with gold for enhanced conductivity, offer a secure and stable connection. Designed for easy installation, it is threaded for secure mounting on the PCB. With a pitch of 1.27mm, it allows for high-density packaging. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Trust the ACB65DHBT for robust and dependable board-to-board connections.