ACB65DHRN

Heilind Number:SULACB65DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB65DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB65DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULACB65DHRN

Detailed Description

The ACB65DHRN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and 130 positions across two rows, this connector ensures reliable connectivity in compact spaces. Featuring beryllium copper contacts plated with gold, it offers excellent conductivity and corrosion resistance. The connector's hairpin contact type and card extender termination method make it easy to install and maintain. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. With a voltage rating of 300VAC and an amperage of 1A, it meets high electrical performance standards. Its straddle orientation and no-mounting design allow for versatile installation options. The connector's compact size, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial equipment, the ACB65DHRN guarantees reliable and durable connectivity.