ACB65DHRT

Heilind Number:SULACB65DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB65DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB65DHRT
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB65DHRT

Detailed Description

Introducing the ACB65DHRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of power and signal transmission tasks. The two rows of hairpin contacts, plated with gold for optimal conductivity, offer 130 positions with a pitch of 1.27mm, allowing for high-density PCB layouts. The threaded mount type and straddle orientation provide secure and stable installation. Operating within a wide temperature range of -65 to 150°C, the ACB65DHRT is perfect for industrial and aerospace applications. Its matte tin termination plating guarantees long-term durability. Trust in this connector for exceptional performance in critical systems.