ACB65DYFD

Heilind Number:SULACB65DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB65DYFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB65DYFD
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB65DYFD

Detailed Description

Introducing the ACB65DYFD, a high-performance board-to-board PCB connector meticulously designed for optimal connectivity. Featuring two rows for versatile application, this connector boasts a clearance hole mount type and surface mount termination method, ensuring secure and efficient installation. Crafted with precision, it incorporates PPS and Beryllium Copper materials, with gold-plated contacts for enhanced conductivity. With a pitch of 1.27mm (.05 in) and 130 positions, it offers seamless integration in electronic assemblies. Operating at a voltage of 300 VAC and with a wide temperature range of -65 to 150°C, it guarantees reliability in diverse environments. The cantilever contact type and straight orientation further enhance its functionality. With a connector height of .61 in (15.49mm) and a compact width of 9.4mm (.37 in), it saves valuable space on PCBs. Additionally, the matte tin termination plating ensures long-lasting performance. Ideal for demanding applications, the ACB65DYFD is a top choice for engineers seeking quality and durability in their designs.