ACB65DYFT

Heilind Number:SULACB65DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB65DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB65DYFT
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB65DYFT

Detailed Description

Introducing the ACB65DYFT, a high-performance female PCB connector designed for precision electronic applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 1A and a voltage capacity of 300VAC, it meets the demands of power and signal transmission. The two-row, threaded mount design offers secure installation, while the surface mount termination method simplifies assembly. Each contact is plated with gold for enhanced conductivity and corrosion resistance. With 130 positions and a pitch of 1.27mm, it provides ample connectivity in compact spaces. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The straight orientation and cantilever contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it's a space-efficient solution for board-to-board and card edge connections. The matte tin termination plating ensures reliable performance. Whether used in consumer electronics or industrial machinery, the ACB65DYFT guarantees exceptional quality and longevity.