ACB65DYHD

Heilind Number:SULACB65DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB65DYHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB65DYHD
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB65DYHD

Detailed Description

Introducing the ACB65DYHD, a high-performance Board To Board PCB Connector designed for precision and durability. With a 1A amperage rating and 300VAC voltage capacity, this connector is perfect for demanding applications. Featuring two rows of cantilever contacts made of PPS and Beryllium Copper with gold plating, it ensures reliable signal transmission. The 1.27mm pitch and 130 positions offer ample connectivity options. Its straight orientation and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The connector's compact size, measuring only 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. With matte tin termination plating and compliance with RoHS standards, it prioritizes environmental sustainability. Upgrade your connectivity solutions with the ACB65DYHD.