ACB65DYHN

Heilind Number:SULACB65DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB65DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB65DYHN
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB65DYHN

Detailed Description

Introducing the ACB65DYHN, a high-performance female connector designed for PCB applications. With a compact form factor and dual-row configuration, this connector offers reliable connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, it ensures durability and longevity. The Cantilever contact type with Gold plating guarantees excellent signal transmission, while the Matte Tin termination plating enhances solderability. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of industrial and commercial applications. The 1.27 mm pitch and 130 positions make it ideal for high-density board-to-board connections. Measuring just 15.49 mm in height and 9.4 mm in width, it saves valuable PCB real estate. Trust the ACB65DYHN for secure and efficient interconnect solutions in your electronic designs.