ACB65DYRD

Heilind Number:SULACB65DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB65DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB65DYRD
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB65DYRD

Detailed Description

Introducing our PCB Connector, SKU ACB65DYRD. Designed for high-performance applications, this female connector features PPS & Beryllium Copper construction, ensuring durability and reliable conductivity. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, it offers precise and safe power delivery. The cantilever contact type and gold plating guarantee efficient signal transmission, while the clearance hole mount type and card extender termination method provide easy installation. With 130 positions across 2 rows, this connector is perfect for complex board-to-board connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The connector's compact size, measuring just 9.4mm (.37in) in width and with a low height of 15.49mm (.61in), allows for space-efficient PCB layouts. Matte Tin termination plating ensures long-term reliability. Ideal for use in telecommunications, aerospace, and industrial systems, the ACB65DYRD is a high-quality solution for your connectivity needs.