| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB65DYRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 130 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB65DYRN |
ACB65DYRN
| Heilind Number: | SULACB65DYRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB65DYRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB65DYRN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its dual-row, straddle-mount design offers versatility and efficiency, accommodating up to 130 positions with a pitch of 1.27mm. The contact plating of gold and termination method of Card Extender guarantee superior signal integrity and durability. Operating flawlessly at temperatures ranging from -65 to 150°C and with a voltage rating of 300VAC, the ACB65DYRN is ideal for aerospace, military, and industrial settings where precision and reliability are paramount. Upgrade your connectivity solutions with this top-of-the-line connector.

