ACB65DYRQ

Heilind Number:SULACB65DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB65DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB65DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULACB65DYRQ

Detailed Description

The ACB65DYRQ is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures excellent durability and conductivity. With a current rating of 1A and a voltage of 300VAC, it offers reliable power transmission. The connector is female, with two rows and a straddle mount design for secure attachment. Termination is done via a card extender method, with contacts made of gold-plated Beryllium Copper for optimal signal integrity. With 130 positions and a pitch of 1.27mm, it allows for high-density connections. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's cantilever contact type and straddle orientation further enhance its performance. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Terminations are plated with matte tin for added durability. Classified under hi-rel connectors, the ACB65DYRQ is a top choice for aerospace, military, and other mission-critical systems.