| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB66DHAD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 132 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 132 |
| SKU: | SULACB66DHAD |
ACB66DHAD
| Heilind Number: | SULACB66DHAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB66DHAD |
| ECAD Model: |
Specifications
Detailed Description
The ACB66DHAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a dual-row, right-angle orientation and a total of 132 gold-plated hairpin contacts, it offers secure and efficient signal transmission. The clearance hole mount type and thru-hole termination method make for easy and stable installation. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150°C, it guarantees consistent performance under varying conditions. With a compact size of .915" in height and 9.4mm in width, it is ideal for space-constrained designs. Trust the ACB66DHAD for your critical connectivity needs.

