ACB66DHAN

Heilind Number:SULACB66DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB66DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB66DHAN
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:132
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB66DHAN

Detailed Description

The ACB66DHAN is a high-performance board-to-board PCB connector designed for demanding applications where reliability is paramount. With a pitch of 1.27mm (.05in) and featuring two rows of female connectors, it offers precise and secure mating for optimal signal transmission. The contact material, Beryllium Copper, with gold plating, ensures excellent conductivity and corrosion resistance. Operating at up to 300VAC and with an amperage of 1A, this connector is suitable for a wide range of power and signal applications. Its right-angle orientation and hairpin contact type make it ideal for space-constrained designs. With a wide operating temperature range of -65 to 150°C, it performs reliably even in harsh environments. The connector's termination method is through-hole with matte tin plating, guaranteeing robust and durable connections. With 132 positions and a tail length of 2.54mm (.1in), it offers versatility in board-to-board interconnections. The ACB66DHAN is the perfect choice for high-reliability electronic systems in aerospace, defense, and other critical industries.