| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB66DHAS |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 132 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 132 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB66DHAS |
ACB66DHAS
| Heilind Number: | SULACB66DHAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB66DHAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB66DHAS, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission in demanding environments. With a pitch of 1.27mm and gold contact plating, it guarantees precise and low-resistance connections. The female connector with two rows and a right-angle orientation offers versatility in assembly. Rated for 300VAC and 1A, it meets stringent power and safety requirements. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for industrial and aerospace settings. The ACB66DHAS is not just a connector; it's a dependable solution for mission-critical connectivity needs.

