ACB66DHAT

Heilind Number:SULACB66DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB66DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB66DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULACB66DHAT

Detailed Description

Introducing the ACB66DHAT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female gender, right-angle orientation, and threaded mount type make it versatile for various installation setups. Featuring two rows with a total of 132 positions, it offers ample connectivity options. The contact material of Beryllium Copper plated with gold guarantees excellent conductivity and corrosion resistance. With a pitch of 1.27mm, it is suitable for high-density layouts. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150°C, this connector is ideal for critical systems. The matte tin termination plating ensures secure and durable connections. In summary, the ACB66DHAT is a top-of-the-line solution for industrial, aerospace, and military applications requiring dependable board-to-board interconnectivity.