ACB66DHBD

Heilind Number:SULACB66DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB66DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB66DHBD
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:132
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB66DHBD

Detailed Description

Introducing the ACB66DHBD, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, it ensures reliable signal transmission. With a compact design and right-angle orientation, it saves space while offering easy connectivity. The gold-plated Beryllium Copper contacts guarantee optimal conductivity, suitable for high-speed data transfer. With 132 positions and a pitch of 1.27mm, it provides ample connectivity options. Operating at a wide temperature range from -65 to 150°C, it's ideal for harsh environments. The matte tin termination plating enhances durability. Meeting stringent quality standards, this connector is perfect for demanding industries such as aerospace, telecommunications, and medical devices. Upgrade your PCB connections with the ACB66DHBD for seamless performance.