ACB66DHFT

Heilind Number:SULACB66DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB66DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB66DHFT
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB66DHFT

Detailed Description

Introducing the ACB66DHFT, a high-performance board-to-board PCB connector designed for reliability and precision. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a 1A amperage and 300VAC voltage rating, it guarantees efficient power transmission. Featuring a female gender, two rows, and threaded mount type, it offers secure and stable connectivity. The contact material of Beryllium Copper with Gold plating ensures low contact resistance and longevity. Its 1.27mm pitch and hairpin contact type provide accurate mating. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. With 132 positions and a tail length of 2.54mm, it allows for versatile PCB connections. The connector's compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Its surface mount termination method with Matte Tin plating ensures easy installation and reliability. Whether in industrial machinery, telecommunications, or aerospace systems, the ACB66DHFT is the perfect choice for high-reliability board-to-board connections.