ACB66DHHD

Heilind Number:SULACB66DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB66DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB66DHHD
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB66DHHD

Detailed Description

Introducing the ACB66DHHD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures optimal conductivity and durability. With a current rating of 1A and a voltage rating of 300VAC, it meets stringent electrical requirements. The two rows of hairpin contacts, plated with gold for enhanced conductivity, provide reliable connections. The 1.27mm pitch and 132 positions offer high-density interconnectivity. Its straight orientation and clearance hole mount make installation easy. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. With matte tin termination plating, it guarantees long-term performance. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Ideal for aerospace, defense, and industrial applications, the ACB66DHHD is a top choice for reliable and high-speed data transmission.