ACB66DHLD

Heilind Number:SULACB66DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB66DHLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB66DHLD
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB66DHLD

Detailed Description

Introducing the ACB66DHLD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 1A and a voltage capacity of 300VAC. Its female gender with two rows of hairpin contacts plated in gold guarantees reliable and durable connections. With a pitch of 1.27mm, contact orientation is straight, perfect for streamlined PCB layouts. The 132 positions and through-hole termination method offer versatility in assembly. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Boasting a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet efficient solution for space-constrained designs. The matte tin termination plating ensures robust soldering. Trust the ACB66DHLD for superior board-to-board connectivity in your electronic projects.