ACB66DHLR

Heilind Number:SULACB66DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB66DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB66DHLR
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB66DHLR

Detailed Description

Introducing the ACB66DHLR, a high-performance PCB connector designed for critical applications. With PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. Featuring a 1A amperage rating and 300VAC voltage capacity, it meets stringent power requirements. The female gender, along with two rows and 132 positions, allows for versatile connectivity. Utilizing a straight orientation and Metal Board Lock mount type, it guarantees secure and stable attachment. The gold-plated Beryllium Copper contacts offer superior signal transmission. With a pitch of 1.27mm, operating temperature range of -65 to 150°C, and Matte Tin termination plating, this connector is reliable in harsh environments. Ideal for Board to Board and Card Edge connections, the ACB66DHLR is a trusted solution for demanding electronic systems.