ACB66DHRT

Heilind Number:SULACB66DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB66DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB66DHRT
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:132
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB66DHRT

Detailed Description

Our ACB66DHRT connector features a robust design, perfect for demanding applications where reliability is paramount. With PPS and Beryllium Copper construction, it ensures durability and excellent conductivity. The two rows of female connectors, threaded for secure mounting, offer a total of 132 positions with a 1.27mm pitch. Each contact is made of Beryllium Copper and plated with Gold for optimal signal transmission. Operating at up to 300 VAC and -65 to 150°C, it guarantees performance in harsh environments. The Hairpin contact type and Card Extender termination method facilitate easy and secure connections. Measuring at a compact .61 inches in height and 9.4mm in width, it is suitable for tight spaces on PCBs. With termination plating in Matte Tin, this connector is part of the Board To Board PCB Connectors category, ensuring seamless integration. Whether in aerospace, defense, or industrial applications, the ACB66DHRT is a reliable choice for high-performance connectivity.