ACB66DYFN

Heilind Number:SULACB66DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB66DYFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB66DYFN
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:132
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB66DYFN

Detailed Description

Introducing the ACB66DYFN, a high-performance PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic devices. The female gender, two rows, and cantilever contact type make it versatile for various PCB layouts. Surface mount termination and matte tin plating guarantee secure and durable connections. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for industries requiring stringent performance standards. With 132 positions and a pitch of 1.27mm, it offers high density and efficient board-to-board connectivity. Trust in the ACB66DYFN for your critical electronic designs.