ACB66DYRD

Heilind Number:SULACB66DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB66DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB66DYRD
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:132
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB66DYRD

Detailed Description

Introducing the ACB66DYRD, a high-performance board-to-board PCB connector designed for precision applications. Crafted from premium PPS and Beryllium Copper materials, this connector ensures reliable conductivity with a current rating of 1A and a voltage tolerance of 300VAC. Featuring a female gender and two rows of contacts, it facilitates secure mating in electronic systems. The Cantilever contact type and gold plating guarantee optimal signal transmission. With 132 positions and a 1.27mm pitch, it offers versatile connectivity options. Its clearance hole mount and card extender termination method make installation a breeze. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is perfect for demanding environments. Measuring at 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. Trust the ACB66DYRD for seamless connections in your hi-rel electronic setups.