ACB66DYRN

Heilind Number:SULACB66DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB66DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB66DYRN
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:132
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB66DYRN

Detailed Description

The ACB66DYRN is a high-performance Board To Board PCB Connector designed for demanding applications. With a voltage rating of 300 VAC and an amperage of 1 A, this connector ensures reliable power transmission. Featuring two rows of 132 female contacts made of PPS and Beryllium Copper with gold plating, it guarantees excellent conductivity and durability. The Cantilever contact type and Card Extender termination method offer secure and efficient connectivity. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. The connector's compact design, with a height of .61 inches and a width of 9.4 mm, allows for high-density PCB layouts. With matte tin termination plating, it complies with RoHS standards. Perfect for aerospace, defense, and industrial applications, the ACB66DYRN ensures superior performance and reliability.