ACB66DYRQ

Heilind Number:SULACB66DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB66DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB66DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:132
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB66DYRQ

Detailed Description

ACB66DYRQ is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with gold contact plating, this connector ensures reliable signal transmission. With a current rating of 1A and a voltage capacity of 300VAC, it meets the needs of power and data-intensive systems. The straddle mount design with a termination method of card extender offers secure and stable connectivity. Its 132 positions across two rows provide ample connection points. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's cantilever contact type and matte tin termination plating further enhance its performance and longevity. With a compact form factor, measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Whether used in aerospace, defense, or industrial settings, the ACB66DYRQ delivers exceptional quality and durability.