ACB66DYRT

Heilind Number:SULACB66DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB66DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB66DYRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULACB66DYRT

Detailed Description

Introducing the ACB66DYRT, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Boasting a 1A amperage rating and 300VAC voltage capability, it is ideal for power and signal transmission. The two rows of Cantilever contacts with Gold plating guarantee low contact resistance and high durability. Threaded mounting and card extender termination method offer secure and stable connections. With 132 positions and a pitch of 1.27mm, it allows for high-density PCB layouts. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various applications. Its compact design, with a height of 15.49mm and a width of 9.4mm, saves valuable board space. Matte Tin termination plating ensures solderability and RoHS compliance. Trusted for its quality and performance, the ACB66DYRT is a top choice for mission-critical systems where reliability is paramount.