ACB70DHAN

Heilind Number:SULACB70DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB70DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB70DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULACB70DHAN

Detailed Description

This ACB70DHAN connector features a dual-row design and is ideal for board-to-board and card edge connections in electronic devices. Crafted with precision from PPS and high-quality Beryllium Copper, it ensures reliable performance. With a pitch of 1.27mm (.05 in) and 140 positions, it offers efficient signal transmission. The female connector, terminated via through-hole mounting, guarantees secure attachment. Its gold-plated contacts and matte tin termination provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact dimensions of .915 in (23.24mm) height and 9.4mm (.37 in) width make it space-efficient. Whether used in consumer electronics or industrial applications, the ACB70DHAN connector meets the highest standards for quality and performance.