ACB70DHAR

Heilind Number:SULACB70DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB70DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB70DHAR
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB70DHAR

Detailed Description

Introducing the ACB70DHAR, a high-performance connector designed for demanding applications. This female connector features PPS & Beryllium Copper construction, ensuring durability and reliable performance. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The Hairpin contact type and right-angle orientation make it suitable for tight spaces. Boasting a voltage rating of 300 VAC and amperage of 1 A, it meets stringent electrical requirements. With 140 positions across 2 rows, it provides ample connectivity options. The thru-hole mount type with metal board lock ensures secure attachment, while the 1.27mm pitch allows for precise PCB integration. Operating in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. Measuring at 23.24mm in height and 9.4mm in width, this connector is compact yet robust, making it perfect for board-to-board and card edge connections in various industries. Trust the ACB70DHAR for your critical connectivity needs.