ACB70DHAS

Heilind Number:SULACB70DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB70DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB70DHAS
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB70DHAS

Detailed Description

This high-performance PCB connector, SKU ACB70DHAS, boasts a robust construction with PPS and Beryllium Copper materials, ensuring durability in demanding electronic applications. Featuring a female gender and two rows for efficient connectivity, it offers a secure mount via a Side Hole design and reliable Thru Hole termination method. The contact material is Beryllium Copper plated with Gold, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 1.27mm and voltage rating of 300VAC, this connector is ideal for power and signal transmission. Its Hairpin contact type and Right Angle orientation facilitate easy mating and space-saving in PCB layouts. With 140 positions and a tail length of 2.54mm, it accommodates complex interconnections. Operating seamlessly in a wide temperature range from -65 to 150°C, it ensures performance in harsh environments. The connector's compact design, with dimensions of 9.4mm width and 23.24mm height, suits various electronic devices. Terminated with Matte Tin plating, it meets industry standards for reliability. Categorized under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is a versatile solution for connectivity needs in diverse applications. Its high-quality construction and advanced features make it a top choice for engineers and manufacturers seeking efficient and durable interconnect solutions.