ACB70DHAT

Heilind Number:SULACB70DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB70DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB70DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULACB70DHAT

Detailed Description

Introducing the ACB70DHAT, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 1.27mm, this connector features two rows and 140 positions, ensuring secure and efficient connections. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. Constructed with PPS and Beryllium Copper, and gold-plated contacts, it guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 300VAC, it's suitable for a wide range of applications. The termination method of thru-hole with matte tin plating further enhances its performance. Measuring at 23.24mm in height and 9.4mm in width, it's compact yet robust. Trust the ACB70DHAT for your connectivity needs, whether in aerospace, telecommunications, or industrial settings.