ACB70DHBD

Heilind Number:SULACB70DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB70DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB70DHBD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULACB70DHBD

Detailed Description

Introducing the ACB70DHBD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. This connector features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliable signal transmission. With a 1A amperage rating and 300VAC voltage capacity, it meets the power requirements of advanced electronic systems. The female gender, right-angle orientation, and two rows of hairpin contacts offer easy and secure mating in tight spaces. Gold-plated contacts and matte tin termination guarantee low contact resistance and excellent conductivity. With 140 positions spaced at a 1.27mm pitch, this connector provides high-density interconnections. Operating seamlessly in temperatures ranging from -65 to 150°C, it suits a wide range of environments. Compact in size with a connector height of 23.24mm and width of 9.4mm, it saves valuable board space. Trust the ACB70DHBD for efficient board-to-board connections in aerospace, defense, telecommunications, and industrial applications.