| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB70DHFD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 140 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB70DHFD |
ACB70DHFD
| Heilind Number: | SULACB70DHFD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB70DHFD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB70DHFD, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 1A and a voltage rating of 300VAC. With two rows of 140 female contacts in a straight orientation, it offers versatile connectivity options. The surface mount termination method with gold-plated Beryllium Copper contacts guarantees excellent conductivity and durability. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. Trust the ACB70DHFD for seamless and efficient board-to-board connections in your projects.

