ACB70DHFN

Heilind Number:SULACB70DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB70DHFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB70DHFN
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB70DHFN

Detailed Description

Introducing the ACB70DHFN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission with a current rating of 1A and a voltage tolerance of 300VAC. With a dual-row, straight orientation and 140 gold-plated hairpin contacts on a 1.27mm pitch, it offers efficient and secure mating. The surface mount termination method and matte tin plating guarantee robust soldering and durability, while the wide operating temperature range of -65 to 150°C makes it suitable for extreme environments. Measuring just 15.49mm in height and 9.4mm in width, the ACB70DHFN is compact yet powerful, ideal for aerospace, telecommunications, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with this advanced PCB connector.