ACB70DHFR

Heilind Number:SULACB70DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB70DHFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB70DHFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULACB70DHFR

Detailed Description

Introducing the ACB70DHFR, a high-performance board-to-board connector designed for demanding applications. Crafted with PPS and Beryllium Copper materials, this connector ensures reliable conductivity and durability. Featuring a dual-row layout with 140 positions and a 1.27mm pitch, it offers ample connectivity options for your PCB setups. The surface mount termination method and metal board lock mount type guarantee secure installation. With a contact material of Beryllium Copper and gold plating, it ensures optimal signal transmission. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. The straight orientation and hairpin contact type further enhance its versatility. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Trust the ACB70DHFR for your connectivity needs in aerospace, defense, and other critical industries.