ACB70DHFT

Heilind Number:SULACB70DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB70DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB70DHFT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB70DHFT

Detailed Description

The ACB70DHFT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity. With a current rating of 1A and a voltage capacity of 300VAC, it meets the needs of various electronic systems. The two rows of hairpin contacts, plated with gold for optimal conductivity, offer a total of 140 positions with a 1.27mm pitch. Its surface mount termination method and threaded mount type provide secure and stable attachment to the PCB. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in harsh environments. The compact design, with a height of .61 inches and a width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating and straight orientation, this connector guarantees long-term performance and durability. Perfect for aerospace, defense, and industrial electronics, the ACB70DHFT is a top choice for high-reliability connectivity solutions.