ACB70DHHD

Heilind Number:SULACB70DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB70DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB70DHHD
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB70DHHD

Detailed Description

Introducing the ACB70DHHD, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a 1A amperage rating and 300VAC voltage capacity, it meets the needs of power-intensive applications. The female connector with two rows of Hairpin contacts guarantees secure and efficient mating. Gold-plated contacts and Matte Tin termination offer excellent signal integrity and corrosion resistance. Operating within a wide temperature range from -65 to 150°C, this connector is suitable for harsh industrial settings. Measuring .61 inches in height, 9.4mm in width, and accommodating 140 positions, it provides ample connectivity options. The straight orientation and clearance hole mount type facilitate easy installation on PCBs. Trust the ACB70DHHD for high-reliability power connections in aerospace, defense, and other critical systems.