ACB70DHHN

Heilind Number:SULACB70DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB70DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB70DHHN
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB70DHHN

Detailed Description

Introducing the ACB70DHHN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features durable PPS and Beryllium Copper construction, ensuring reliability in even the harshest environments. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. The Hairpin contact type and straight orientation make for easy and secure connections, while the 140 positions across 2 rows offer ample versatility. Operating at temperatures ranging from -65 to 150 °C and with a voltage rating of 300 VAC, this connector is suitable for a wide range of industrial and commercial uses. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust the ACB70DHHN for seamless and efficient board-to-board connections.