ACB70DHLD

Heilind Number:SULACB70DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB70DHLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB70DHLD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULACB70DHLD

Detailed Description

Introducing the ACB70DHLD, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision-engineered PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a dual-row configuration with 140 female contacts, it offers reliable connectivity in complex circuit setups. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal transmission and corrosion resistance. With a 1.27mm pitch and a voltage rating of 300VAC, this connector is suitable for high-speed data transmission and power applications. Its straight orientation and thru-hole termination method make installation easy and secure. The connector's operating temperature range of -65 to 150°C, along with its matte tin termination plating, ensure performance stability in harsh environments. With a compact size of 9.4mm width and 15.49mm height, the ACB70DHLD is ideal for space-constrained designs. Whether used in aerospace, defense, or industrial electronics, this connector delivers uncompromising quality and reliability. Trust the ACB70DHLD for your critical connectivity needs.