ACB70DHLN

Heilind Number:SULACB70DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB70DHLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB70DHLN
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB70DHLN

Detailed Description

Introducing the ACB70DHLN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers unparalleled reliability and durability. With a 1A amperage rating and 300VAC voltage capacity, it ensures efficient power transmission. The two rows of Hairpin contacts, plated with gold for optimal conductivity, provide secure and stable connections. Its thru-hole termination method and 1.27mm pitch make installation easy. Operating in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. With 140 positions and a connector height of 15.49mm, it accommodates complex PCB layouts. Matte Tin termination plating adds to its longevity. Ideal for aerospace, defense, and industrial applications, the ACB70DHLN guarantees superior performance and longevity in critical systems.