ACB70DHLR

Heilind Number:SULACB70DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB70DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB70DHLR
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB70DHLR

Detailed Description

The ACB70DHLR is a high-performance board-to-board PCB connector designed for optimal power transmission in demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a 1A amperage rating and 300VAC voltage capacity, it is suitable for high-power circuitry. The female gender, 2-row design, and hairpin contact type offer secure and efficient connections. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, it is ideal for harsh environments. With 140 positions and a 1.27mm pitch, it allows for intricate PCB layouts. The metal board lock mount type and straight orientation facilitate easy installation. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Perfect for aerospace, defense, and industrial applications, the ACB70DHLR guarantees superior performance.