ACB70DHND

Heilind Number:SULACB70DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB70DHND
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB70DHND
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB70DHND

Detailed Description

Introducing our ACB70DHND, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted from PPS and Beryllium Copper with Gold plating, this connector ensures reliable conductivity and durability. With a pitch of 1.27mm and 140 positions spread across 2 rows, it offers ample connectivity in a compact form. The straight orientation and thru-hole termination method make installation easy and secure. Operating at a wide temperature range of -65 to 150°C and rated for 300VAC, it is suitable for various environments. The contact type, Hairpin, enhances signal integrity, while Matte Tin plating on the termination provides corrosion resistance. Ideal for high-reliability systems, this connector guarantees optimal performance in demanding conditions. Elevate your PCB connections with the ACB70DHND.