ACB70DHNN

Heilind Number:SULACB70DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB70DHNN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB70DHNN
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB70DHNN

Detailed Description

Introducing the ACB70DHNN, a high-performance board-to-board PCB connector designed for critical applications. Engineered with precision using PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a 1A amperage rating and 300VAC voltage capacity, it guarantees reliable power transmission. The female gender, two rows, and hairpin contact type facilitate secure mating. Featuring gold-plated contacts and matte tin termination, it offers superior signal integrity. The 1.27mm pitch and 140 positions allow for high-density connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its straight orientation, no mounting requirement, and compact dimensions of 15.49mm height and 9.4mm width make it versatile for various PCB designs. Trust the ACB70DHNN for seamless and efficient board-to-board interconnectivity in aerospace, defense, and other hi-rel industries.